Print Page
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,676.598 |
5+ | Kč1,553.957 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,676.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No63819-0575
Order Code2924884
Product Range207128
Also Known AsGTIN UPC EAN: 800756956985
Technical Datasheet
For Use WithMolex 63819-0500 Ratchet Hand Crimp Tool
Crimp Locator ApplicationsMolex 2mm Crimp Terminals
Product Range207128
SVHCTo Be Advised
Technical Specifications
For Use With
Molex 63819-0500 Ratchet Hand Crimp Tool
Product Range
207128
Crimp Locator Applications
Molex 2mm Crimp Terminals
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:84669400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154