Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
1200+ | Kč16.352 |
Price for:Each
Minimum: 1200
Multiple: 1200
Kč19,622.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 2.54mm pitch
- Discrete wire, FFC and IDT crimp
- Low-profile, stackable housing, vertical and right-angle headers
Technical Specifications
Product Range
SL 70107
No. of Positions
16Ways
For Use With
70021 Crimp Terminal
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 70107-0050
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005