Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No71436-0464
Order Code2779761
Product RangePMC Mezzanine 71436
Also Known AsGTIN UPC EAN: 800753784642
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 480+ | Kč93.047 |
| 1440+ | Kč88.282 |
Price for:Each (Supplied on Full Reel)
Minimum: 480
Multiple: 480
Kč44,662.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No71436-0464
Order Code2779761
Product RangePMC Mezzanine 71436
Also Known AsGTIN UPC EAN: 800753784642
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts64Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangePMC Mezzanine 71436
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multiple stack heights 8.00-15.00mm (.315-.591")
- Leaf-style contact design
- Low mating forces
- Select 30u" gold plating on contact
- LCP housing
- Anti-flux intrusion feature
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1mm
No. of Contacts
64Contacts
Contact Material
Phosphor Bronze
Product Range
PMC Mezzanine 71436
Alternatives for 71436-0464
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002185