Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73171-1360
Order Code3865366
Product Range73171 Series
Technical Datasheet
558 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč184.589 |
10+ | Kč140.197 |
100+ | Kč123.895 |
250+ | Kč116.622 |
500+ | Kč110.854 |
1000+ | Kč108.847 |
Price for:Each
Minimum: 1
Multiple: 1
Kč184.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73171-1360
Order Code3865366
Product Range73171 Series
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleRight Angle Bulkhead Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product Range73171 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (07-Nov-2024)
Connector Body Style
Right Angle Bulkhead Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
4GHz
Product Range
73171 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001