Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,394.197 |
| 5+ | Kč1,219.891 |
| 10+ | Kč1,010.724 |
| 25+ | Kč906.140 |
| 50+ | Kč836.418 |
| 100+ | Kč780.740 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,394.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73251-1851
Order Code2612343
Product Range73251
Also Known AsGTIN UPC EAN: 822350628181
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationCompression
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max27GHz
Connector MountingPanel Mount
Product Range73251
Product Overview
Precision compression-mount microwave test connector optimizes design flexibility and reduces installation time.
- Optimized SMA jack
- Two hole flange with 4.76mm two screws
Applications
Communications & Networking, Industrial
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Compression
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
27GHz
Product Range
73251
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002377