Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73591-2043
Order Code4072700
Product Range73591 Series
Technical Datasheet
Packaging Options
889 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč193.868 | 
| 5+ | Kč181.328 | 
| 10+ | Kč168.538 | 
| 50+ | Kč146.718 | 
| 100+ | Kč135.432 | 
| 250+ | Kč109.600 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč193.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73591-2043
Order Code4072700
Product Range73591 Series
Technical Datasheet
Frequency Min3.5GHz
Frequency Max4.1GHz
DirectionClockwise
Insertion Loss Max0.4dB
Isolation Min20dB
Return Loss20dB
Average Power Max50W
RF Circulator Dimension12.6 mm x 7 mm
RF Circulator Package StyleModule
RF Circulator Input Connector-
Frequency Band-
VSWR-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range73591 Series
SVHCTo Be Advised
Technical Specifications
Frequency Min
3.5GHz
Direction
Clockwise
Isolation Min
20dB
Average Power Max
50W
RF Circulator Package Style
Module
Frequency Band
-
Operating Temperature Min
-40°C
Product Range
73591 Series
Frequency Max
4.1GHz
Insertion Loss Max
0.4dB
Return Loss
20dB
RF Circulator Dimension
12.6 mm x 7 mm
RF Circulator Input Connector
-
VSWR
-
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1