Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73591-2048
Order Code4072706
Product Range73591 Series
Technical Datasheet
551 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč237.508 |
| 5+ | Kč221.707 |
| 10+ | Kč205.656 |
| 50+ | Kč195.122 |
| 100+ | Kč180.325 |
| 250+ | Kč172.801 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč237.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73591-2048
Order Code4072706
Product Range73591 Series
Technical Datasheet
Frequency Min3.3GHz
Frequency Max3.8GHz
DirectionClockwise
Insertion Loss Max0.3dB
Isolation Min20dB
Return Loss20dB
Average Power Max50W
RF Circulator Dimension12.6 mm x 7 mm
RF Circulator Package StyleModule
RF Circulator Input Connector-
Frequency Band-
VSWR-
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range73591 Series
SVHCTo Be Advised
Technical Specifications
Frequency Min
3.3GHz
Direction
Clockwise
Isolation Min
20dB
Average Power Max
50W
RF Circulator Package Style
Module
Frequency Band
-
Operating Temperature Min
-40°C
Product Range
73591 Series
Frequency Max
3.8GHz
Insertion Loss Max
0.3dB
Return Loss
20dB
RF Circulator Dimension
12.6 mm x 7 mm
RF Circulator Input Connector
-
VSWR
-
Operating Temperature Max
110°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1