Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1200+ | Kč18.183 |
| 3600+ | Kč17.054 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
Kč21,819.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No78727-0001
Order Code2426393
Product Range78727
Also Known AsGTIN UPC EAN: 884982781894
Technical Datasheet
Memory / Card TypeMicro SIM
Connector TypeMicro SIM
Insert & Eject MechanismPush-Pull
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range78727
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 78727-0001 is a push-pull style micro-SIM card socket with detect switch. It combine best-in-class features including the lowest (1.40mm) profile height with unique card-detect-and-activation mechanism. Ideal for ultra-slim smartphones, tablet PCs, mobile Wi-Fi devices and GSM/UMTS modems.
- Miniature footprint with high, normal force delivering robust terminal-to-card connectivity
- High electrical reliability
- Proprietary Socket-Damage-Prevention Design
- Anti-short capabilities
- Wide finger areas for easy card insertion and removal
Technical Specifications
Memory / Card Type
Micro SIM
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper Alloy
Product Range
78727
Connector Type
Micro SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075