Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
10000+ | Kč9.255 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
Kč92,550.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No78732-4001
Order Code2454296
Product Range78732
Also Known AsGTIN UPC EAN: 884982911826
Technical Datasheet
Contact MaterialTitanium Copper
Voltage Rating30V
No. of Contacts4 Contact
Contact Gender-
Battery TerminalsPressure Contact
Product Range78732
SVHCNo SVHC (21-Jan-2025)
Product Overview
Miniature and mechanically resilient compression connector provide excellent electrical contact for reliable operations in ultra-slim mobile devices.
- Staggered contacts
- High terminal retention force
- Titanium Copper (Ti Cu) contacts
- High shock resistance of up to 30G
Technical Specifications
Contact Material
Titanium Copper
No. of Contacts
4 Contact
Battery Terminals
Pressure Contact
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
30V
Contact Gender
-
Product Range
78732
Technical Docs (3)
Alternatives for 78732-4001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032