Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87920-0830
Order Code3865327
Product RangeC-Grid 87920 Series
Technical Datasheet
125 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 125+ | Kč30.347 |
| 375+ | Kč29.845 |
Price for:Each (Supplied on Full Reel)
Minimum: 125
Multiple: 125
Kč3,793.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No87920-0830
Order Code3865327
Product RangeC-Grid 87920 Series
Technical Datasheet
Connector SystemsBoard-to-Board, Signal, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeSurface Mount Straight
Product RangeC-Grid 87920 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePin Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board, Signal, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
8Contacts
Product Range
C-Grid 87920 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001