Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No92001-1198
Order Code1836002
Product Range92001 Series
Also Known AsGTIN UPC EAN: 800756710426
16,520 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč29.344 |
| 100+ | Kč24.754 |
| 500+ | Kč20.465 |
| 1000+ | Kč18.183 |
| 2000+ | Kč16.402 |
| 3000+ | Kč14.597 |
Price for:Each
Minimum: 10
Multiple: 10
Kč293.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No92001-1198
Order Code1836002
Product Range92001 Series
Also Known AsGTIN UPC EAN: 800756710426
Connector Type ACrimp Socket
Connector to ConnectorPico-Clasp Crimp Terminal Socket to Pico-Clasp Crimp Terminal Socket
Connector Type BCrimp Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product Range92001 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 92001-1198 from Molex is a Pico-Clasp crimp terminal socket to Pico-Clasp crimp terminal socket cable assembly.
- Black colour cable jacket
- Cable length is 300mm
Technical Specifications
Connector Type A
Crimp Socket
Connector Type B
Crimp Socket
Cable Length - Metric
300mm
Jacket Colour
Black
Connector to Connector
Pico-Clasp Crimp Terminal Socket to Pico-Clasp Crimp Terminal Socket
Cable Length - Imperial
11.8"
Product Range
92001 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 92001-1198
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000415