Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No98897-1109
Order Code3911941
Product RangeNSCC 98897 Series
Technical Datasheet
51,283 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč2.042 |
| 100+ | Kč1.736 |
| 500+ | Kč1.562 |
| 1000+ | Kč1.359 |
| 2000+ | Kč1.279 |
| 3000+ | Kč1.196 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč20.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98897-1109
Order Code3911941
Product RangeNSCC 98897 Series
Technical Datasheet
Product RangeNSCC 98897 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithMolex NSCC 98816, 98817,98821, 98273 Series Unsealed Housing Connectors
Contact MaterialCopper
Contact PlatingTin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
NSCC 98897 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Molex NSCC 98816, 98817,98821, 98273 Series Unsealed Housing Connectors
Contact Plating
Tin
Technical Docs (2)
Alternatives for 98897-1109
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001