Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX CES
Manufacturer Part NoPID-00258
Order Code4180429
Product RangePowerCat Series
Your Part Number
Technical Datasheet
36 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,165.171 |
| 5+ | Kč971.098 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,165.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX CES
Manufacturer Part NoPID-00258
Order Code4180429
Product RangePowerCat Series
Technical Datasheet
Connector TypeUnloaded Patch Panel
No. of Ports24Ports
LAN CategoryCat5e, Cat6, Cat6a
Rack U Height1U
Product RangePowerCat Series
SVHCTo Be Advised
Technical Specifications
Connector Type
Unloaded Patch Panel
LAN Category
Cat5e, Cat6, Cat6a
Product Range
PowerCat Series
No. of Ports
24Ports
Rack U Height
1U
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1