Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV162-10.10Z
Order Code3227385
Product RangeRTV
Also Known AsRTV162-300ML
Technical Datasheet
149 In Stock
Need more?
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,523.048 |
| 10+ | Kč2,321.906 |
| 25+ | Kč2,177.947 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,523.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV162-10.10Z
Order Code3227385
Product RangeRTV
Also Known AsRTV162-300ML
Technical Datasheet
Sealant TypePolydimethylsiloxane
Sealant ApplicationsElectronics
Dispensing MethodCartridge
Sealant ColourWhite
Volume10.1fl.oz (US)
Weight-
Product RangeRTV
SVHCTo Be Advised
Product Overview
RTV162-10.10Z is an adhesive sealant (white paste). It is one-component, ready-to-use electronic grade silicone sealant. It cures to a tough, resilient silicone rubber on exposure to atmospheric moisture at room temperature. This electronic grade silicon sealant differs from the sealants of the RTV series for its physical properties, including consistency.
- Non-corrosive to electronic metals, including copper and brass
- Low odour cure, releasing an alcohol vapor from the sealant surface during cure
- Cure at room temperature
- Excellent electrical insulation properties
- Excellent resistance to moisture, dust, dirt, UV, ozone and chemicals
- Spreadable paste
- 1.09 specific gravity
- 18kV/mm electric strength
- UL recognition
Technical Specifications
Sealant Type
Polydimethylsiloxane
Dispensing Method
Cartridge
Volume
10.1fl.oz (US)
Product Range
RTV
Sealant Applications
Electronics
Sealant Colour
White
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for RTV162-10.10Z
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.392584
UN Hazard Code:1993