Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONACOR
Manufacturer Part NoECM-10/SW
Order Code3531102
Product RangeMONACOR Boundary Microphones
Also Known AsGTIN UPC EAN: 4007754154528
Technical Datasheet
8 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč904.385 |
| 4+ | Kč843.691 |
| 8+ | Kč660.356 |
Price for:Each
Minimum: 1
Multiple: 1
Kč904.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONACOR
Manufacturer Part NoECM-10/SW
Order Code3531102
Product RangeMONACOR Boundary Microphones
Also Known AsGTIN UPC EAN: 4007754154528
Technical Datasheet
DirectivityOmnidirectional
Output Impedance300ohm
Frequency Response Min30Hz
Frequency Response Max17kHz
Sensitivity2.3mV/Pa at 1kHz
Connector TypeXLR
Lead Length-
Product RangeMONACOR Boundary Microphones
SVHCTo Be Advised
Product Overview
Discrete electret ceiling/conference table microphone, ideal for teleconferencing, public address applications and installation in areas where space and discretion is an issue.
- Built-in XLR connector
- Metal housing
- Omnidirectional pickup pattern
- Frequency response: 30Hz-17kHz
- Max. Input SPL: 110dB
- Sensitivity: 2.3mV/Pa at 1kHz
- Impedance: 300 Ohms
- Operating voltage: 9-48V DC phantom power
- Cut-out diameter: 20mm
- Panel mounting depth: up to 50mm
- Dimensions (LxDia): 71x30mm
- Weight: 90g
Applications
Audio
Technical Specifications
Directivity
Omnidirectional
Frequency Response Min
30Hz
Sensitivity
2.3mV/Pa at 1kHz
Lead Length
-
SVHC
To Be Advised
Output Impedance
300ohm
Frequency Response Max
17kHz
Connector Type
XLR
Product Range
MONACOR Boundary Microphones
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167