Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONACOR
Manufacturer Part NoSA-200
Order Code3761020
Also Known AsGTIN UPC EAN: 4007754249903
Your Part Number
Technical Datasheet
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,717.107 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,717.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONACOR
Manufacturer Part NoSA-200
Order Code3761020
Also Known AsGTIN UPC EAN: 4007754249903
Technical Datasheet
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Universal 2x50W stereo amplifier with removeable 1U 19" rack mounting ears.
- Power rating at 4Ω: 2x 50W
- Power rating at 8Ω: 2x 30W
- Peak music power output: 2x 100W
- Silent operation due to fanless cooling concept
- Stereo line input
- Speaker connection via terminal strip
- LEDs for indicating overload (clip)
- Volume control
- 482 mm (19") rack installation, 1 RS, with supplied mounting brackets
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.82