Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč956.262 |
Product Information
Product Overview
EV2651-VT-00A is an evaluation board designed to demonstrate the capabilities of the MP2651, a buck-boost charger IC designed for battery packs with 1 cell to 4 cells in series. The device can accept a wide 4V to 22V input voltage (VIN) range to charge the battery. It also supplies a wide 3V to 21V voltage range at the IN pin in source mode. This function is compliant with USB PD specifications. When input power is present, the board charges the battery with a maximum 6A charge current. When source mode is enabled, the device has an output current (IOUT) limit up to 6A. With the I2C/SMBus interface, the MP2651 can flexibly configure the charge and discharge parameters. The I2C interface can also provide the device and fault statuses through the registers.
- Up to 93.09% charge typical efficiency
- Up to 600KHz switching frequency (fSW)
- I2C-controlled
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Power Management - Battery
MP2651
Evaluation Board MP2651
No SVHC (19-Jan-2021)
Battery Cell Controller
Monolithic Power Systems
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate