Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč230.485 |
| 5+ | Kč225.971 |
Product Information
Product Overview
EVCS1805-S-350-B-00A is an evaluation board designed to demonstrate the capabilities of the MCS1805 series, which are linear hall-effect current sensors for AC or DC current sensing with integrated over-current detection (OCD). The differential hall array cancels out stray magnetic field. The output voltage (VOUT) is proportional to the applied current flowing through the primary conductor. The galvanic isolation between the primary conductive path pins and the sensor leads allow the MCS1805 to replace opt isolators or other expensive isolation devices.
- 3.3V typical VCC supply voltage
- ±50A rated primary current
- 26.4mV/A typical sensitivity
- ±50A OCD trigger point
- Immune to external gradient magnetic fields by differential sensing
- Extreme low-noise density
- 3KVRMS minimum isolation voltage, 580VRMS maximum working Voltage
- ±2.5% total accuracy, 120KHz bandwidth
- Custom over current detection (OCD) from 50% to 240% of the rated current (IPMAX)
- Fast OCD with 1μs response time, factory-trimmed for accuracy
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Evaluation Board
Linear Hall-Effect Current Sensor
No SVHC (21-Jan-2025)
MCS1805GS-ABB-CDDD
Evaluation Board MCS1805GS-ABB-CDDD
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate