Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,493.012 |
Product Information
Product Overview
EVQ1922-V-00A is an evaluation board designed for the MPQ1922, a half-bridge gate driver that can be used in motor driver and other power control applications. The device drives two N-channel power MOSFETs in a half-bridge configuration, and operates on power supplies up to 100V. To prevent shoot-through in the output MOSFETs, the MPQ1922 generates an adaptive dead time by monitoring the gate driver output voltages. This ensures that each MOSFET gate has been fully discharged before the opposing MOSFET turns on. A longer dead time can be generated by providing a delay between the INH and INL input signals. The EVQ1922-V-00A is confirmed for a buck converter. The INH and INL signals are independent of one another. The MPQ1922 is available in a QFN-22 (4mmx5mm) package.
- Input voltage (VIN) range from 5V to 100V, gate drive supply voltage (VG) range from 5V to 15V
- Logic power supply voltage (VCC) 3.3V or 5V CSEN voltage (VCSEN) 3.3V or 5V
- Internal charge pump and auto-refresh for high-side (HS) gate drive
- Integrated current sense amplifier
- Low power sleep mode
- Thermal shutdown
- Undervoltage lockout (UVLO) protection
- Fault indication output
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Half-Bridge Gate Driver
Power Management
Evaluation Board MPQ1922GVE-AEC1
No SVHC (19-Jan-2021)
Monolithic Power Systems
MPQ1922GVE-AEC1
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate