Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP20075DH-LF-P
Order Code3358209
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč36.617 |
| 10+ | Kč26.836 |
| 50+ | Kč24.277 |
| 100+ | Kč21.544 |
| 250+ | Kč20.265 |
| 500+ | Kč19.437 |
| 1000+ | Kč17.932 |
| 2500+ | Kč17.581 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč36.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP20075DH-LF-P
Order Code3358209
Technical Datasheet
Memory SupportedDDR2, DDR3, DDR3L, DDR4
Source / Sink Current3A
Supply Voltage Min1.05V
Supply Voltage Max3.6V
IC Case / PackageMSOP-EP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- 3A, DDR termination regulator
- Up to 3A integrated sink/source linear regulator with VREF/2 divider reference for DDR termination
- Requires only 20µF ceramic output capacitance
- 3.3V drive voltage
- 1.05V input (VDDQ) helps reduce total power dissipation
- Kelvin sensing (VTTSEN)
- ±30mV accuracy for VTT, ±18mV accuracy for VTTREF
- Built-in soft-start, UVLO and OCL
- Thermal shutdown
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Memory Supported
DDR2, DDR3, DDR3L, DDR4
Supply Voltage Min
1.05V
IC Case / Package
MSOP-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (19-Jan-2021)
Source / Sink Current
3A
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001