Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč32.855 |
| 10+ | Kč23.951 |
| 50+ | Kč21.694 |
| 100+ | Kč19.236 |
| 250+ | Kč18.058 |
| 500+ | Kč17.355 |
| 1000+ | Kč14.396 |
| 2500+ | Kč14.120 |
Product Information
Product Overview
The MP3336A is a compact, dual-channel, high-power, flash LED driver that can drive up to 2A in flash mode for each LED. The MP3336A improves image and video quality in low light environments for camera phones. The MP3336A operates with a selectable switching frequency and uses a synchronous, current-mode PWM boost converter to regulate the LED current with two high current sources. The MP3336A provides a highly efficient, optimized solution for smaller PCB spaces. The MP3336A features a standard I2C interface, dual LED channels, rich protection modes and high power density and performance. The MP3336A can also support flash, assist, indicator and 5V DC modes.
- 1/2/3/4MHz selectable maximum switching frequency
- Fsw fold-back function
- 400KHz I2C compatible interface
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Synchronous Boost
2.7V
-
1MHz
WLCSP
-40°C
-
MSL 1 - Unlimited
-
WLCSP
1MHz
-
5.5V
2A
Surface Mount
20Pins
125°C
-
No SVHC (19-Jan-2021)
Synchronous Boost
2Outputs
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate