Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3414AGJ-P
Order Code3358018
Technical Datasheet
1,166 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč71.478 |
10+ | Kč46.649 |
50+ | Kč42.636 |
100+ | Kč36.366 |
250+ | Kč35.112 |
500+ | Kč25.080 |
1000+ | Kč24.002 |
2500+ | Kč23.375 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč71.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3414AGJ-P
Order Code3358018
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min600mV
Input Voltage Max4V
Max Output Current1.8A
Output Current1.8A
IC Case / PackageTSOT-23
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.8V
Output Voltage Max4V
Switching Frequency Typ1MHz
Efficiency97%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseTSOT-23
Automotive Qualification Standard-
Switching Frequency1.8MHz
Product Overview
- Synchronous current mode step-up converter with output disconnect in 8 pin TSOT-23 package
- Internal synchronous rectifier
- 22μA quiescent current
- Less than 1μA shutdown current
- True output disconnect from input
- Up to 97% efficiency
- Internal compensation, inrush current limiting and internal soft-start
- Tiny external components
- Overvoltage protection, short circuit protection and overtemperature protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Boost (Step Up)
Input Voltage Max
4V
Output Current
1.8A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
4V
Efficiency
97%
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
TSOT-23
Switching Frequency
1.8MHz
No. of Outputs
1Outputs
Input Voltage Min
600mV
Max Output Current
1.8A
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
1.8V
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001