Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč112.609 |
10+ | Kč74.738 |
25+ | Kč68.970 |
50+ | Kč64.706 |
100+ | Kč60.192 |
250+ | Kč57.182 |
500+ | Kč44.893 |
1000+ | Kč42.134 |
Product Information
Product Overview
MP4425A is a high-frequency, synchronous, rectified, step-down, switch-mode white LED driver with built-in power MOSFETs. It offers a very compact solution to achieve 1.5A of continuous output current with excellent load and line regulation over a wide input supply range. The MP4425A has synchronous mode operation to get high efficiency. Current mode operation provides fast transient response and eases loop stabilization. Full protection features include over-current protection (OCP) and thermal shutdown (TSD). The MP4425A requires a minimal number of readily available, standard external components and is available in a space-saving QFN-13 (2.5mmx3mm) package. Typically used for automotive LED Lighting applications.
- Wide 4V to 36V operating input range
- 85mohm/50mohm low RDS(ON) internal power MOSFETs
- High efficiency synchronous mode operation
- Default 2.2MHz switching frequency
- PWM dimming (min 100Hz dimming frequency)
- Forced CCM mode, 0.2V reference voltage, internal soft start
- Fault indication for LED short, open and thermal shutdown
- CISPR25 Class 5 compliant
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Synchronous Buck
4V
-
2.2MHz
QFN
-40°C
-
MSL 1 - Unlimited
-
QFN
2.2MHz
-
36V
1.5A
Surface Mount
13Pins
125°C
-
No SVHC (19-Jan-2021)
Synchronous Buck
1Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate