Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč50.662 |
| 10+ | Kč37.369 |
| 50+ | Kč34.360 |
| 100+ | Kč32.102 |
| 250+ | Kč29.845 |
| 500+ | Kč27.588 |
| 1000+ | Kč26.334 |
| 2500+ | Kč25.080 |
Product Information
Product Overview
MP6951GJ-P is a fast turn-off rectifier for flyback converter with intelligent VDS ringing detection. It is a secondary synchronous rectification driver using flip-chip assembly technology for high-frequency flyback converters. The device can support up to 1MHz flyback converters. The forward drop of the external synchronous rectifier (SR) MOSFET is regulated to about 40mV. The MP6951 switches the SR MOSFET off as soon as the voltage becomes negative. It uses intelligent VDS ringing detection technology. This helps prevent the MOSFETs’ gate driver from being falsely triggered due to VDS oscillations during discontinuous conduction mode (DCM) and quasi-resonant (QR) operation. Typical applications are USB PD and quick chargers, adapters, general flyback power supplies.
- Supports zero voltage switching (ZVS), active clamp flyback and hybrid flyback (HFB)
- Wide output voltage (VOUT) range down to 0V
- No need for auxiliary winding for high-side or low-side rectification
- VDS ringing detection prevents false trigger during DCM, QR, and ZVS operations
- Works with logic level MOSFET (GaN and SiC)
- Fast turn-off and turn-on delay, <lt/>300μA quiescent current (IQ)
- Supports high-side and low-side rectification
- TSOT23-6 package
- Recommended maximum junction temperature is 125°C
- Quiescent current is 355µA maximum (VDD = 5V, TJ = -40°C to +125°C)
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Secondary Side Synchronous Rectifier Driver
13V
6Pins
125°C
-
4.5V
TSOT-23
-40°C
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate