Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AY1265-8R2
Order Code3501866
Product RangeMPL-AY Series
Technical Datasheet
1,439 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč40.379 |
| 10+ | Kč33.106 |
| 50+ | Kč30.347 |
| 100+ | Kč27.337 |
| 200+ | Kč25.832 |
| 500+ | Kč24.102 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč40.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AY1265-8R2
Order Code3501866
Product RangeMPL-AY Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Product RangeMPL-AY Series
Power Inductor Case13.5mm x 12.6mm x 6.2mm
Inductor Case / Package-
DC Resistance Max0.0139ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.6mm
Product Height6.2mm
SVHCNo SVHC (19-Jan-2021)
Product Overview
MPL-AY moulded inductor series offers low DCR/ACR inductors with high current capabilities. Applications include battery-powered devices, portable devices, embedded computing, high-current SMPS, high-frequency SMPS, POL converters and FPGA.
- Size is 13.5mm x 12.6mm x 6.2mm
- Moulded construction
- Low audible noise
- Soft saturation
- Stable over high temperatures
- Maximum operating temperature is +155°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
MPL-AY Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (19-Jan-2021)
RMS Current (Irms)
11.5A
Saturation Current (Isat)
18A
Power Inductor Case
13.5mm x 12.6mm x 6.2mm
DC Resistance Max
0.0139ohm
Product Length
13.5mm
Product Height
6.2mm
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001