Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč66.462 |
10+ | Kč50.160 |
25+ | Kč46.147 |
50+ | Kč43.890 |
100+ | Kč41.633 |
250+ | Kč39.125 |
500+ | Kč37.620 |
Product Information
Product Overview
MPQ6628 is an 8-channel, half-bridge DMOS output driver with integrated power MOSFETs. The input voltage ranges between 5.5V and 40V, with an output current capability up to 0.8A. The right half-bridges can be controlled separately via a standard serial data interface and each half-bridge has various diagnostic functions. The device has very low quiescent current in standby mode. Full protection includes short-circuit protection (SCP), under-voltage protection (UVP), and thermal shutdown. The MPQ6628 requires a minimal number of readily available, standard external components. It is available in a TSSOP-28EP package. Applications include DC motors, automotive and industrial loads.
- Hex half-bridge motor driver with serial input control
- High-side and low-side drivers connected in half-bridge configurations
- Typical 1.3ohm RDS(ON) (HS + LS)
- Very low quiescent current in standby mode versus total temperature range
- Outputs are short-circuit protected, overtemperature protection and pre-warning
- Overvoltage lockout (OVLO), serial data interface
- Open load, overvoltage (OV) and undervoltage (UV)
- Serial interface clock frequency up to 5MHz
- Supports 3.3V and 5V systems
- AEC-Q100 Grade 1 qualified
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Half-Bridge Motor Driver
8Outputs
-
28Pins
40V
150°C
-
No SVHC (19-Jan-2021)
TSSOP-EP
Brushed DC
800mA
TSSOP-EP
5.5V
-40°C
AEC-Q100
MSL 2A - 4 weeks
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate