Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč93.298 |
| 10+ | Kč70.726 |
| 25+ | Kč65.208 |
| 50+ | Kč59.941 |
| 100+ | Kč54.173 |
| 250+ | Kč51.414 |
Product Information
Product Overview
MPQ7790 is an automotive grade, low-EMI, analogue input class-D audio amplifier which can drive mono speakers in a bridge-tied load configuration. It is a fully integrated audio amplifier that dramatically reduces solution size, featuring 300mohm power MOSFETs, start-up/shutdown pop elimination, short-circuit protection circuits, and EMI reduction technique. MPS class-D audio amplifiers exhibit the high fidelity of class-AB amplifiers at high efficiency. The MPQ7790 includes an internal circuit that allows the system to shut down automatically after the absence of an audio signal is detected. This feature is ideal for battery-operated systems. The MPQ7790 also has an adjustable power limit function. The PLIMIT circuit sets a limit on the output peak-to-peak voltage by limiting the duty cycle to a fixed maximum value. Typical applications include automotive E-call and telematic system. Available in a TSSOP-20 EP package.
- Automotive AEC-Q100 Grade-1 qualified
- 5.5 to 18V PVCC, ±4.5A peak current output
- Output power of 9W at 12V, 8ohm load, 10% THD/15W at 16V, 8ohm load, 10% THD
- 90% efficiency with 8ohm load (10% THD), 300mohm power MOSFETs
- Start-up/shutdown pop elimination, short-circuit protection circuits
- EMI reduction technique, all switches current limited
- Internal undervoltage protection, internal thermal protection, fault output flag
- Adjustable power limiter
- Automatic shutdown with zero input signal detection
- Utilizes a BTL structure capable of delivering 15W into 8ohm speakers with a 16V power supply
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
D
5.5V to 18V
20Pins
1 x Mono BTL
-40°C
-
MSL 2 - 1 year
TSSOP-EP
AEC-Q100
15W
1Channels
TSSOP-EP
8ohm
Surface Mount
125°C
AEC-Q100
No SVHC (19-Jan-2021)
D
1 Channel
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate