Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoTBMV300-Q-LT-I2C-00A
Order Code4698821
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč230.485 |
| 5+ | Kč225.971 |
Price for:Each
Minimum: 1
Multiple: 1
Kč230.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoTBMV300-Q-LT-I2C-00A
Order Code4698821
Technical Datasheet
Board TypeTest Board
IC / Module UsedMV300GJ-C
Application Sub Type3D Magnetic Sensor
Kit ContentsTest Board MV300GJ-C
SVHCNo SVHC (21-Jan-2025)
Product Overview
TBMV300-Q-LT-I2C-00A is an MV300 MagVector™ 3D magnetic sensor test board with I2C communication interface. This test board is designed to work with the EVKT-MV-RP-PICO evaluation kit and the MagVector Evaluation App Software. It is also possible to use this test board directly with any microcontroller (MCU) that has a 3.3V I2C interface.
- Supply voltage (VDD) range from 3V to 3.6V
- 3D (X, Y, and Z) magnetic sensing
- 12bit data length
- ±150mT magnetic field range
- 0.2mT RMS noise (X, Y) and 0.1mT RMS noise (Z) at 20kHz refresh rate
- On-chip temperature sensor, 40μs conversion time per channel
- Data updates upon user request in host-controlled mode
- Selectable Update Rate in Auto Sampling Cycle (ASC) mode
- 30nA current consumption in power-down state
- Operating temperature range from -40°C to +125°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Board Type
Test Board
Application Sub Type
3D Magnetic Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
MV300GJ-C
Kit Contents
Test Board MV300GJ-C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001