Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč10,592.576 |
Price for:Each
Minimum: 1
Multiple: 1
Kč10,592.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOUNTZ
Manufacturer Part No072002
Order Code4069644
Technical Datasheet
Connector Type A-
Connector Type B-
No. of Positions-
Cable Length - Metric-
Cable Length - Imperial-
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
072002 is a BMX transducer cable for connecting to FTA-100, LTT or PTT series torque, angle and force analysers.
Technical Specifications
Connector Type A
-
No. of Positions
-
Cable Length - Imperial
-
SVHC
Boric acid (14-Jun-2023)
Connector Type B
-
Cable Length - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90249000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15