Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč206.910 |
| 5+ | Kč195.122 |
| 10+ | Kč182.833 |
| 20+ | Kč173.554 |
Price for:Each
Minimum: 1
Multiple: 1
Kč206.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2741-D-48-2
Order Code3228881
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug
Lead Length - Imperial47"
Lead Length - Metric1.2m
Insulator ColourRed
Current Rating10A
Voltage Rating600VAC
Product Range-
Product Overview
- Multiple feature test prod to unshrouded right angle banana plug
- Constructed with 18AWG (65/36) tinned copper wire with PVC insulation rated to 90°C
- Compatible with 4mm banana jack and can be stacked with any non-shrouded or retractable banana plugs
- Red colour PVC wire insulation, stainless-steel test prod needle
- Nickel plated brass banana plug and ABS housing
Technical Specifications
Test Connector Type A
Test Tip Probe
Lead Length - Imperial
47"
Insulator Colour
Red
Voltage Rating
600VAC
Test Connector Type B
4mm Right Angle Banana Plug
Lead Length - Metric
1.2m
Current Rating
10A
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0412