Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150059048
Order Code4542947
Product RangeBU-4150059 Series
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč517.902 |
5+ | Kč468.494 |
10+ | Kč419.588 |
25+ | Kč414.322 |
50+ | Kč408.804 |
100+ | Kč403.788 |
Price for:Each
Minimum: 1
Multiple: 1
Kč517.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150059048
Order Code4542947
Product RangeBU-4150059 Series
Connector to ConnectorSMA Straight Plug to N Type Straight Plug
Coaxial Cable TypeRG58
Impedance50ohm
Cable Length - Imperial4ft
Cable Length - Metric1.2m
Jacket Colour-
Product RangeBU-4150059 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector to Connector
SMA Straight Plug to N Type Straight Plug
Impedance
50ohm
Cable Length - Metric
1.2m
Product Range
BU-4150059 Series
Coaxial Cable Type
RG58
Cable Length - Imperial
4ft
Jacket Colour
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031684