Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,816.735 |
| 5+ | Kč2,232.120 |
| 10+ | Kč2,187.478 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,816.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULLER
Manufacturer Part NoSC08.11
Order Code1607153
Technical Datasheet
Product Range-
Timer Functions-
Time Min24h
Time Max7Days
No. of Timing Ranges-
No. of Digits-
Timer Output1 Changeover Relay
Supply Voltage Max230V
Current Rating Nom16A
Connection / TerminationScrew Terminals
SVHCNo SVHC (07-Nov-2024)
Product Overview
The SC08.11 is a DIN-rail mount Digital Time Switch with Text based menu and self-explanatory symbols. Display with two text lines. It can be programmed with supply disconnected and features unlimited program security by E²-PROM. It features self-extinguishing thermoplastic enclosure, screw terminals and quartz time base.
- 1 Channel
- Daily and weekly program
- 46 Memory locations
- 6 Years battery-reserve
- Minimum interval 1 minute
- Switching capacity 16A
- Permanent by date/holiday function
- Manual permanent mode
- Manual override
- Automatic sorting of switching times on readout
- Unrestricted block programming
- Fully automatic daylight saving time
- Elapsed time and pulse counter
- Pulse function
- Security by PIN-Code
Applications
Industrial, Clock & Timing
Technical Specifications
Product Range
-
Time Min
24h
No. of Timing Ranges
-
Timer Output
1 Changeover Relay
Current Rating Nom
16A
SVHC
No SVHC (07-Nov-2024)
Timer Functions
-
Time Max
7Days
No. of Digits
-
Supply Voltage Max
230V
Connection / Termination
Screw Terminals
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11