Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No287-18001
Order Code2830979
Your Part Number
Technical Datasheet
No Longer Manufactured
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No287-18001
Order Code2830979
Technical Datasheet
Sensing Range Max7m
Supply Voltage Min5V
Supply Voltage Max20V
Beam Angle120°
Response Time300s
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Sensing Range Max
7m
Supply Voltage Max
20V
Response Time
300s
SVHC
No SVHC (17-Dec-2014)
Supply Voltage Min
5V
Beam Angle
120°
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165