Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No555-15454.
Order Code2801919
Product RangeMulticomp Pro Racks
85 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,216.821 |
4+ | Kč2,127.787 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,216.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-15454.
Order Code2801919
Product RangeMulticomp Pro Racks
Accessory TypeRack Drawer
For Use With19" Racks and Equipments
Enclosure MaterialSteel
Body ColourBlack
External Height266.7mm
External Width482.6mm
External Depth370.84mm
Product RangeMulticomp Pro Racks
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Rack Drawer
Enclosure Material
Steel
External Height
266.7mm
External Depth
370.84mm
SVHC
No SVHC (23-Jan-2024)
For Use With
19" Racks and Equipments
Body Colour
Black
External Width
482.6mm
Product Range
Multicomp Pro Racks
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.4328