Print Page
Image is for illustrative purposes only. Please refer to product description.
414 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč388.238 |
4+ | Kč354.631 |
Price for:Each
Minimum: 1
Multiple: 1
Kč388.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-15480..
Order Code2782173
Rack U Height1U
External Width - Metric-
External Depth - Metric-
For Use With-
External Width - Imperial-
External Depth - Imperial-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Rack U Height
1U
External Depth - Metric
-
External Width - Imperial
-
Product Range
-
External Width - Metric
-
For Use With
-
External Depth - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.74636