Print Page
Image is for illustrative purposes only. Please refer to product description.
184 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,026.715 |
4+ | Kč1,908.086 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,026.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No60-10030
Order Code2822460
Frequency Response Min40Hz
Frequency Response Max20kHz
External Height-
External Width-
External Depth-
Product Range-
Technical Specifications
Frequency Response Min
40Hz
External Height
-
External Depth
-
SVHC
No SVHC (23-Jan-2024)
Frequency Response Max
20kHz
External Width
-
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536