Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No703-0195
Order Code2112222
Technical Datasheet
LED ColourRed
Forward Voltage1.9V
Luminous Intensity30mcd
Display Dots x Lines5 x 7
Display Size22.9mm x 39mm
Peak Wavelength650nm
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
Luminous Intensity
30mcd
Display Size
22.9mm x 39mm
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Forward Voltage
1.9V
Display Dots x Lines
5 x 7
Peak Wavelength
650nm
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008