Print Page
Image is for illustrative purposes only. Please refer to product description.
134 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč261.334 |
| 10+ | Kč232.241 |
| 25+ | Kč190.106 |
| 50+ | Kč147.972 |
| 100+ | Kč137.188 |
Price for:Each
Minimum: 1
Multiple: 1
Kč261.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No703-0197
Order Code2112224
Technical Datasheet
LED ColourRed, Yellow Green
Forward Voltage1.9V
Luminous Intensity30mcd
Display Dots x Lines5 x 7
Display Size22.9mm x 39mm
Peak Wavelength650nm
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Yellow Green
Luminous Intensity
30mcd
Display Size
22.9mm x 39mm
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Forward Voltage
1.9V
Display Dots x Lines
5 x 7
Peak Wavelength
650nm
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008