Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,336.14 |
Product Information
Product Overview
This Multicomp Pro 83-22050 is a USB-C to USB 3.0 with HDMI and Type-C charging port hub. The USB3.0 port allows you to connect a USB device to a host computer or another hub, the USB-C female port can charge for the host computer and supple power for the adapter at the same time, and the HDMI port (DP Altmode) allows you to connect an extra monitor so that you can watch videos or slideshows on a big screen. It can work on Macbook or Google new Chromebook Pixel and other USB-C supported devices. Also has Gigabit Ethernet output for networking.
- Supports Type-C input, HDMI, USB 3.0, Gigabit Ethernet output
- Supports HDMI Resolution up to 4Kx2K@60Hz, 10.2Gbps Bandwidth
- Supports BC 1.2, the max output of USB 3.0 port can be up to 7.5W (5V/1.5A)
- Data transmission speed can be up to 5Gbps
- Supports 10/100 /1000Mbps bandwidth
- Supports PD charging with power up to 60W (20V/3A)
- HDCP 1.4 compliant
- Colour: White
Applications
Audio Visual, Computer Peripherals, Office, Desktop and Workstations, Video & Vision, Sound & Video, Communications & Networking
Technical Specifications
USB 3.1 Type C Plug
Multicomp Pro USB-C to HDMI Converters
HDMI, RJ45, USB 3.0 Type A, USB 3.0 Type C Receptacle
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate