Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABMT-801-RC
Order Code1826214
Technical Datasheet
Transducer FunctionAudio Indicator
TonesContinuous
Supply Voltage Max4V
Resonant Frequency4kHz
Current Rating100mA
Sound Pressure Level (SPL)78dB
Transducer MountingSMD
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
Alternatives for ABMT-801-RC
2 Products Found
Product Overview
- Ultra-miniature surface mount buzzer
- Requires additional circuitry to produce a tone
- Pro Signal products are rated 4.2 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Max
4V
Current Rating
100mA
Transducer Mounting
SMD
Operating Temperature Max
70°C
Tones
Continuous
Resonant Frequency
4kHz
Sound Pressure Level (SPL)
78dB
Operating Temperature Min
-30°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002