Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč256.819 |
Product Information
Product Overview
ASM-1900148-11 is a development board enclosure designed for the Raspberry Pi 4 Model B. It features a flip pad design with a built-in Bluetooth keyboard, offering a compact and portable solution. The white enclosure ensures easy access to all ports while providing protection for the Raspberry Pi in development and testing environments.
- Bluetooth version 3.0 + EDR airoha chip
- 10m wireless operating range
- Working time approx. 45 hours
- Rechargeable Lithium battery integrated
- Standby time Approx 90 days
Notes
Upon successful connection with a device: Press Fn+Q (Android) W (Windows) E (iOS) keys together to shift between Android, Windows, iOS systems. Otherwise some functions keys will only be partially activated. Pi Touchscreen and touchscreen case shown for illustration only, not included.
Technical Specifications
Bluetooth Keyboard, Bracket Kit
7mm
Multicomp Pro Bluetooth Keyboard
Plastic
Raspberry Pi 4 Model B
200mm
125mm
White
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate