Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | Kč4.615 |
10+ | Kč3.687 |
100+ | Kč2.633 |
500+ | Kč1.848 |
1000+ | Kč1.319 |
5000+ | Kč1.156 |
Product Information
Product Overview
The H04X25V0BU stands as an advanced solution in ultra-low capacitance ESD protection, meticulously engineered to safeguard high-speed data interfaces. This specialized series is purposefully designed to provide robust protection for sensitive components connected to high-speed data and transmission lines, ensuring a vigilant defense against overvoltage events triggered by ESD (electrostatic discharge). Distinguished by its ultra-low capacitance, the H04X25V0BU minimizes any adverse impact on signal integrity and transmission quality. The design of this series exemplifies a keen understanding of the specific demands of modern electronics, where maintaining high-speed data performance is paramount. In essence, the H04X25V0BU emerges as a cutting-edge and precisely tailored solution, featuring ultra-low capacitance and a focused design aimed at shielding sensitive components from overvoltage caused by ESD. Its presence underscores a commitment to preserving the integrity of high-speed data interfaces, making it an indispensable component for systems where reliable protection against electrostatic discharge is critical.
- 1 Channel of ESD Protection (Bi-directional)
- Peak Pulse Power:Ppp = 100W (tp=8/20 us)
- Reverse Working Voltage: 5V
- Low Leakage Current
- Ultra low Capacitance: 0.25pF (Typ)
Applications
Data / Computing, Computers & Computer Peripherals, Graphics Boards, RF Communications
Technical Specifications
25V
2Pins
100W
-
DFN1006
5V
Multicomp Pro ESD Protection Diode
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate