Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | Kč5.041 |
10+ | Kč4.038 |
100+ | Kč2.884 |
500+ | Kč1.858 |
1000+ | Kč1.327 |
5000+ | Kč1.161 |
Product Information
Product Overview
The H20X25V0B device represents a specialized solution meticulously crafted to safeguard sensitive components connected to data and transmission lines from the potential risks associated with overvoltage due to ESD (electrostatic discharge). This purposeful design underscores its commitment to providing reliable protection against the damaging effects of electrostatic discharge events. Tailored for precision, the H20X25V0B device offers a proactive shield for electronic components, ensuring their resilience in the face of ESD-induced overvoltage. Its focused design reflects an understanding of the critical role played by data and transmission lines in modern electronic systems, emphasizing the need for robust protection. In summary, the H20X25V0B device emerges as a dedicated and effective solution, specifically engineered to meet the challenges posed by overvoltage events stemming from ESD. Its presence is essential for applications where the integrity and longevity of sensitive components connected to data and transmission lines are of paramount importance.
- 1 Channel of ESD Protection (Bi-directional)
- Peak Pulse Power: Ppp = 400W (tp=8/20 us)
- Reverse Working Voltage: 5V
- Low Leakage Current
- Low Clamping Voltage
- IEC 61000-4-2 (ESD): ±27kV(Contact) / ±30kV(Air)
Applications
Computer Peripherals, Communications & Networking, Audio Visual, Portable Devices
Technical Specifications
20V
2Pins
400W
-
DFN1006
5V
Multicomp Pro ESD Protection Diode
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate