Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,314.694 |
| 3+ | Kč1,222.901 |
| 10+ | Kč1,142.896 |
| 25+ | Kč1,095.494 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,314.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001291.
Order Code2580522
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric250mm
External Width - Metric200mm
External Depth - Metric130mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial9.84"
External Width - Imperial7.87"
External Depth - Imperial5.12"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
250mm
External Depth - Metric
130mm
Body Colour
Grey
External Height - Imperial
9.84"
External Depth - Imperial
5.12"
SVHC
No SVHC (10-Jun-2022)
Enclosure Material
ABS
External Width - Metric
200mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
7.87"
Product Range
-
Technical Docs (1)
Alternatives for MC001291.
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.781