Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,032.042 |
| 25+ | Kč980.628 |
| 50+ | Kč935.986 |
| 100+ | Kč888.083 |
| 500+ | Kč845.196 |
| 1000+ | Kč794.033 |
| 2500+ | Kč746.130 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,032.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002266
Order Code2904047
Technical Datasheet
Contact Configuration-
Load Current5A
Operating Voltage Max280VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeRandom Turn On
Operating Voltage Min24VAC
Control Voltage Min15VDC
Control Voltage Max32VDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
No SVHC (25-Jun-2025)
Load Current
5A
Relay Mounting
DIN Rail
Switching Mode
Random Turn On
Control Voltage Min
15VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056548