Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč48.906 |
| 15+ | Kč45.896 |
| 50+ | Kč42.887 |
Price for:Each
Minimum: 1
Multiple: 1
Kč48.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC003623
Order Code3019604
Technical Datasheet
Cover TypeLid
Cover MaterialPolycarbonate
Cover ColourTransparent
For Use WithMulticomp Pro MC003620 DIN Rail ABS Enclosure
External Depth - Metric2.5mm
External Width - Metric207.86mm
External Height - Metric42mm
External Depth - Imperial0.098"
External Width - Imperial8.18"
External Height - Imperial1.65"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Designed for mounting on EN60715 DIN rail
- Quick to assemble structure, easily joined with locks
Technical Specifications
Cover Type
Lid
Cover Colour
Transparent
External Depth - Metric
2.5mm
External Height - Metric
42mm
External Width - Imperial
8.18"
Product Range
-
Cover Material
Polycarbonate
For Use With
Multicomp Pro MC003620 DIN Rail ABS Enclosure
External Width - Metric
207.86mm
External Depth - Imperial
0.098"
External Height - Imperial
1.65"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023