Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,287.486 |
| 5+ | Kč2,966.713 |
| 10+ | Kč2,703.122 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
Kč3,287.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0040033
Order Code2424317
Technical Datasheet
Bag Type-
Width - Imperial4"
Length - Imperial6"
Width - Metric101.6mm
Length - Metric152.4mm
Film Thickness-
Bag ColourPink
Seal TypeHeat Seal
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MC0040033 is a pink antistatic bubble bag with no lip.
- Blow-moulded with anti static additives from LDPE and LLDPE
- Air bubble offers superior cushioning and shock proof function
- Soft texture and flexible material
- Manufacturing method: two layer extrusion with calendar role to thermoform bubble
- Keeps inside packed contents free from damage by electrostatic discharge
- Low cost, width is 101.6mm, length is 152.4mm
Notes
Antistatic bubble film will not produce electrostatic charges during handling.
Technical Specifications
Bag Type
-
Length - Imperial
6"
Length - Metric
152.4mm
Bag Colour
Pink
Product Range
-
Width - Imperial
4"
Width - Metric
101.6mm
Film Thickness
-
Seal Type
Heat Seal
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.360946