Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC14714
Order Code1306689
Product RangeMC14 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč132.172 |
| 2+ | Kč90.539 |
| 3+ | Kč79.754 |
| 5+ | Kč68.719 |
| 10+ | Kč61.446 |
| 20+ | Kč52.919 |
| 50+ | Kč44.141 |
| 100+ | Kč39.376 |
Price for:Each
Minimum: 1
Multiple: 1
Kč132.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC14714
Order Code1306689
Product RangeMC14 Series
Technical Datasheet
Resistance0.05ohm
Product RangeMC14 Series
Power Rating1W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 1%
Temperature Coefficient± 90ppm/°C
Product Length10.31mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MC14721 is a 0.1Ω 5W axial-leaded through-hole mounting Current Sense Resistor with wirewound element, silicone coating and silicone moulding compound encapsulation.
- -55 to 275°C Temperature range
- High Power Resistor
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
0.05ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 90ppm/°C
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
MC14 Series
Resistor Technology
Wirewound
Resistance Tolerance
± 1%
Product Length
10.31mm
Product Height
-
Operating Temperature Max
275°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000772