Print Page
Image is for illustrative purposes only. Please refer to product description.
3,145 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč44.141 |
20+ | Kč34.109 |
75+ | Kč28.090 |
250+ | Kč25.582 |
1000+ | Kč23.099 |
Price for:Each
Minimum: 1
Multiple: 1
Kč44.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33279
Order Code1710624
Technical Datasheet
Thermal Resistance7.1°C/W
External Width - Metric42mm
External Height - Metric25mm
External Length - Metric38mm
External Diameter - Metric-
External Width - Imperial1.65"
External Height - Imperial0.98"
External Length - Imperial1.5"
External Diameter - Imperial-
Product Overview
The MC33279 is a 25 x 42 x 38mm PCB twisted vanes horizontal Heat Sink with black anodized finish. This heat sink is suitable for use with two TO-220 devices.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Thermal Resistance
7.1°C/W
External Height - Metric
25mm
External Diameter - Metric
-
External Height - Imperial
0.98"
External Diameter - Imperial
-
External Width - Metric
42mm
External Length - Metric
38mm
External Width - Imperial
1.65"
External Length - Imperial
1.5"
Technical Docs (1)
Alternatives for MC33279
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247