Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAL0410A1-1R5KU
Order Code1864493
Product RangeMCAL Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | Kč7.850 |
100+ | Kč4.615 |
500+ | Kč2.909 |
1000+ | Kč2.533 |
2500+ | Kč2.179 |
5000+ | Kč2.034 |
25000+ | Kč1.886 |
50000+ | Kč1.848 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč78.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAL0410A1-1R5KU
Order Code1864493
Product RangeMCAL Series
Technical Datasheet
Product RangeMCAL Series
Inductance1.5µH
DC Current Rating830mA
DC Resistance Max0.23ohm
Inductance Tolerance± 10%
Self Resonant Frequency131MHz
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
MCAL Series
DC Current Rating
830mA
Inductance Tolerance
± 10%
SVHC
No SVHC (21-Jan-2025)
Inductance
1.5µH
DC Resistance Max
0.23ohm
Self Resonant Frequency
131MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000387